221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206221RFKEAC

DigiKey Part Number
541-CRCW1206221RFKEACTR-ND - Tape & Reel (TR)
541-CRCW1206221RFKEACCT-ND - Cut Tape (CT)
541-CRCW1206221RFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206221RFKEAC
Description
RES 221 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206221RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,242
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.65900₹46.59
25₹3.57840₹89.46
50₹2.94460₹147.23
100₹2.46010₹246.01
250₹1.97556₹493.89
500₹1.69784₹848.92
1,000₹1.48073₹1,480.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.09195₹5,459.75
10,000₹0.99551₹9,955.10
15,000₹0.94857₹14,228.55
25,000₹0.89779₹22,444.75
35,000₹0.86873₹30,405.55
50,000₹0.84126₹42,063.00
Manufacturers Standard Package