CRCW1206221RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 53,242
Unit Price: ₹10.25000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.84126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹6.62590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.84490
Datasheet

Direct


Panasonic Industry
In Stock: 39,181
Unit Price: ₹16.77000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.48597
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,74,898
Unit Price: ₹9.32000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹2.10209
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹2.16415
Datasheet
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206221RFKEB

DigiKey Part Number
CRCW1206221RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206221RFKEB
Description
RES SMD 221 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206221RFKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.91625₹18,325.00