221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206221RFKTA

DigiKey Part Number
541-3036-2-ND - Tape & Reel (TR)
541-3036-1-ND - Cut Tape (CT)
541-3036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206221RFKTA
Description
RES SMD 221 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206221RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹7.82800₹78.28
25₹6.11320₹152.83
50₹5.16260₹258.13
100₹4.40770₹440.77
250₹3.64916₹912.29
500₹3.21118₹1,605.59
1,000₹2.86640₹2,866.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.22808₹11,140.40
10,000₹2.07385₹20,738.50
15,000₹1.99878₹29,981.70
25,000₹1.91740₹47,935.00
35,000₹1.87083₹65,479.05
50,000₹1.82678₹91,339.00
Manufacturers Standard Package