
CRCW1206226KFKEA | |
|---|---|
DigiKey Part Number | 541-CRCW1206226KFKEATR-ND - Tape & Reel (TR) 541-CRCW1206226KFKEACT-ND - Cut Tape (CT) 541-CRCW1206226KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206226KFKEA |
Description | RES SMD 226K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206226KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.58130 | ₹258.13 |
| 250 | ₹2.07992 | ₹519.98 |
| 500 | ₹1.79290 | ₹896.45 |
| 1,000 | ₹1.56552 | ₹1,565.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.16054 | ₹5,802.70 |
| 10,000 | ₹1.05999 | ₹10,599.90 |
| 15,000 | ₹1.01113 | ₹15,166.95 |
| 25,000 | ₹0.95818 | ₹23,954.50 |
| 35,000 | ₹0.92789 | ₹32,476.15 |
| 50,000 | ₹0.89926 | ₹44,963.00 |