
CRCW120622K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.0KUTR-ND - Tape & Reel (TR) 541-22.0KUCT-ND - Cut Tape (CT) 541-22.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622K0FKEAHP |
Description | RES SMD 22K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹11.89040 | ₹297.26 |
| 50 | ₹10.26900 | ₹513.45 |
| 100 | ₹8.99240 | ₹899.24 |
| 250 | ₹7.70836 | ₹1,927.09 |
| 500 | ₹6.96844 | ₹3,484.22 |
| 1,000 | ₹6.38138 | ₹6,381.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.23556 | ₹26,177.80 |
| 10,000 | ₹4.97175 | ₹49,717.50 |
| 15,000 | ₹4.84312 | ₹72,646.80 |
| 25,000 | ₹4.70373 | ₹1,17,593.25 |
| 35,000 | ₹4.62389 | ₹1,61,836.15 |
| 50,000 | ₹4.54841 | ₹2,27,420.50 |