
CRCW120622R0FKTAHP | |
---|---|
DigiKey Part Number | 541-CRCW120622R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120622R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120622R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0FKTAHP |
Description | CRCW1206-HP 100 22R 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹124.24000 | ₹124.24 |
10 | ₹81.73000 | ₹817.30 |
25 | ₹72.09240 | ₹1,802.31 |
50 | ₹66.53720 | ₹3,326.86 |
100 | ₹62.10910 | ₹6,210.91 |
250 | ₹57.62776 | ₹14,406.94 |
500 | ₹55.03300 | ₹27,516.50 |
1,000 | ₹53.63002 | ₹53,630.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹50.63930 | ₹2,53,196.50 |
10,000 | ₹49.64950 | ₹4,96,495.00 |
15,000 | ₹49.16646 | ₹7,37,496.90 |