
CRCW120622R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-22ARTR-ND - Tape & Reel (TR) 541-22ARCT-ND - Cut Tape (CT) 541-22ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0JNEAIF |
Description | RES SMD 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622R0JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120622R0FKEAHP | Vishay Dale | 29,985 | 541-22.0UCT-ND | ₹25.16000 | Upgrade |
| CRCW120622R0JNEAHP | Vishay Dale | 12,910 | 541-22UACT-ND | ₹26.09000 | Upgrade |
| CRCW120622R0JNEA | Vishay Dale | 34,842 | 541-22ECT-ND | ₹9.32000 | Similar |
| RCG120622R0JNEA | Vishay Dale | 4,995 | 541-1868-1-ND | ₹15.84000 | Similar |
| SR1206JR-0722RL | YAGEO | 4,464 | 311-22NLCT-ND | ₹27.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹20.65000 | ₹516.25 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.30760 | ₹1,630.76 |
| 250 | ₹14.35808 | ₹3,589.52 |
| 500 | ₹13.23242 | ₹6,616.21 |
| 1,000 | ₹12.33876 | ₹12,338.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.49498 | ₹52,474.90 |
| 10,000 | ₹10.09270 | ₹1,00,927.00 |
| 15,000 | ₹9.89648 | ₹1,48,447.20 |
| 25,000 | ₹9.68374 | ₹2,42,093.50 |
| 35,000 | ₹9.56198 | ₹3,34,669.30 |
| 50,000 | ₹9.44664 | ₹4,72,332.00 |