
CRCW1206287KFKEA | |
|---|---|
DigiKey Part Number | 541-287KFTR-ND - Tape & Reel (TR) 541-287KFCT-ND - Cut Tape (CT) 541-287KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206287KFKEA |
Description | RES SMD 287K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206287KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.58130 | ₹258.13 |
| 250 | ₹2.07992 | ₹519.98 |
| 500 | ₹1.79290 | ₹896.45 |
| 1,000 | ₹1.56552 | ₹1,565.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.16054 | ₹5,802.70 |
| 10,000 | ₹1.05999 | ₹10,599.90 |
| 15,000 | ₹1.01113 | ₹15,166.95 |
| 25,000 | ₹0.95818 | ₹23,954.50 |
| 35,000 | ₹0.92789 | ₹32,476.15 |
| 50,000 | ₹0.89926 | ₹44,963.00 |