
CRCW1206294KFKEA | |
|---|---|
DigiKey Part Number | 541-294KFTR-ND - Tape & Reel (TR) 541-294KFCT-ND - Cut Tape (CT) 541-294KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206294KFKEA |
Description | RES SMD 294K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206294KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.07520 | ₹153.76 |
| 100 | ₹2.57190 | ₹257.19 |
| 250 | ₹2.07244 | ₹518.11 |
| 500 | ₹1.78730 | ₹893.65 |
| 1,000 | ₹1.56180 | ₹1,561.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.15700 | ₹5,785.00 |
| 10,000 | ₹1.05682 | ₹10,568.20 |
| 15,000 | ₹1.00796 | ₹15,119.40 |
| 25,000 | ₹0.95516 | ₹23,879.00 |
| 35,000 | ₹0.92494 | ₹32,372.90 |
| 50,000 | ₹0.89637 | ₹44,818.50 |