
CRCW12062K20JNEA | |
|---|---|
DigiKey Part Number | 541-2.2KETR-ND - Tape & Reel (TR) 541-2.2KECT-ND - Cut Tape (CT) 541-2.2KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K20JNEA |
Description | RES SMD 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.39200 | ₹84.80 |
| 50 | ₹2.79560 | ₹139.78 |
| 100 | ₹2.32970 | ₹232.97 |
| 250 | ₹1.86744 | ₹466.86 |
| 500 | ₹1.60280 | ₹801.40 |
| 1,000 | ₹1.39406 | ₹1,394.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.02281 | ₹5,114.05 |
| 10,000 | ₹0.93046 | ₹9,304.60 |
| 15,000 | ₹0.88558 | ₹13,283.70 |
| 25,000 | ₹0.83700 | ₹20,925.00 |
| 35,000 | ₹0.80920 | ₹28,322.00 |
| 50,000 | ₹0.78295 | ₹39,147.50 |