
CRCW12062R00JNEAHP | |
---|---|
DigiKey Part Number | 541-2.0UATR-ND - Tape & Reel (TR) 541-2.0UACT-ND - Cut Tape (CT) 541-2.0UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R00JNEAHP |
Description | RES SMD 2 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R00JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹15.97300 | ₹159.73 |
25 | ₹13.02720 | ₹325.68 |
50 | ₹11.34100 | ₹567.05 |
100 | ₹10.00100 | ₹1,000.10 |
250 | ₹8.66104 | ₹2,165.26 |
500 | ₹7.88544 | ₹3,942.72 |
1,000 | ₹7.26958 | ₹7,269.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.41058 | ₹32,052.90 |
10,000 | ₹6.11747 | ₹61,174.70 |
15,000 | ₹5.97469 | ₹89,620.35 |
25,000 | ₹5.81975 | ₹1,45,493.75 |
35,000 | ₹5.73108 | ₹2,00,587.80 |
50,000 | ₹5.64715 | ₹2,82,357.50 |
60,000 | ₹5.60794 | ₹3,36,476.40 |
1,20,000 | ₹5.47842 | ₹6,57,410.40 |
1,25,000 | ₹5.47169 | ₹6,83,961.25 |