2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R20JNEA

DigiKey Part Number
541-2.2ETR-ND - Tape & Reel (TR)
541-2.2ECT-ND - Cut Tape (CT)
541-2.2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R20JNEA
Description
RES SMD 2.2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R20JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,332
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
25₹3.39200₹84.80
50₹2.79560₹139.78
100₹2.32970₹232.97
250₹1.86744₹466.86
500₹1.60280₹801.40
1,000₹1.39406₹1,394.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.02281₹5,114.05
10,000₹0.93046₹9,304.60
15,000₹0.88558₹13,283.70
25,000₹0.83700₹20,925.00
35,000₹0.80920₹28,322.00
50,000₹0.78295₹39,147.50
Manufacturers Standard Package