
CRCW120636R0FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW120636R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120636R0FKEACCT-ND - Cut Tape (CT) 541-CRCW120636R0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120636R0FKEAC |
Description | RES 36 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120636R0FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.17100 | ₹41.71 |
25 | ₹3.19480 | ₹79.87 |
50 | ₹2.64440 | ₹132.22 |
100 | ₹2.20960 | ₹220.96 |
250 | ₹1.77480 | ₹443.70 |
500 | ₹1.52632 | ₹763.16 |
1,000 | ₹1.33021 | ₹1,330.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.03986 | ₹5,199.30 |
10,000 | ₹0.67389 | ₹6,738.90 |
15,000 | ₹0.66940 | ₹10,041.00 |
25,000 | ₹0.66431 | ₹16,607.75 |
35,000 | ₹0.66127 | ₹23,144.45 |
50,000 | ₹0.65826 | ₹32,913.00 |
60,000 | ₹0.65681 | ₹39,408.60 |
1,20,000 | ₹0.65181 | ₹78,217.20 |
1,25,000 | ₹0.65154 | ₹81,442.50 |