CRCW120638K3FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.91625
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.02708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.84126
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹2.10209
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.48597
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10,754
Unit Price: ₹9.32000
Datasheet
38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120638K3FKEBC

DigiKey Part Number
CRCW120638K3FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120638K3FKEBC
Description
RES 38.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120638K3FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.84126₹42,063.00