CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063M00JNEA

DigiKey Part Number
541-3.0METR-ND - Tape & Reel (TR)
541-3.0MECT-ND - Cut Tape (CT)
541-3.0MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063M00JNEA
Description
RES SMD 3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063M00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,565
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.99300₹39.93
25₹3.05280₹76.32
50₹2.50240₹125.12
100₹2.09430₹209.43
250₹1.67540₹418.85
500₹1.43936₹719.68
1,000₹1.25212₹1,252.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.96833₹4,841.65
10,000₹0.76840₹7,684.00
15,000₹0.76346₹11,451.90
25,000₹0.57067₹14,266.75
35,000₹0.56796₹19,878.60
50,000₹0.56531₹28,265.50
60,000₹0.56403₹33,841.80
1,20,000₹0.55959₹67,150.80
1,25,000₹0.55935₹69,918.75
Manufacturers Standard Package