
CRCW12063M32FKEA | |
---|---|
DigiKey Part Number | 541-3.32MFTR-ND - Tape & Reel (TR) 541-3.32MFCT-ND - Cut Tape (CT) 541-3.32MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063M32FKEA |
Description | RES SMD 3.32M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M32FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.34800 | ₹43.48 |
25 | ₹3.33680 | ₹83.42 |
50 | ₹2.76860 | ₹138.43 |
100 | ₹2.31610 | ₹231.61 |
250 | ₹1.86708 | ₹466.77 |
500 | ₹1.61152 | ₹805.76 |
1,000 | ₹1.40475 | ₹1,404.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.87320 | ₹4,366.00 |
10,000 | ₹0.76840 | ₹7,684.00 |
15,000 | ₹0.71643 | ₹10,746.45 |
25,000 | ₹0.66431 | ₹16,607.75 |
35,000 | ₹0.66127 | ₹23,144.45 |
50,000 | ₹0.65826 | ₹32,913.00 |