
CRCW12063R00FKEA | |
---|---|
DigiKey Part Number | 541-3.00FFTR-ND - Tape & Reel (TR) 541-3.00FFCT-ND - Cut Tape (CT) 541-3.00FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R00FKEA |
Description | RES SMD 3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹4.96900 | ₹49.69 |
25 | ₹3.86920 | ₹96.73 |
50 | ₹3.21240 | ₹160.62 |
100 | ₹2.69770 | ₹269.77 |
250 | ₹2.19012 | ₹547.53 |
500 | ₹1.89726 | ₹948.63 |
1,000 | ₹1.66831 | ₹1,668.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.32897 | ₹6,644.85 |
10,000 | ₹1.14519 | ₹11,451.90 |
15,000 | ₹1.09162 | ₹16,374.30 |
25,000 | ₹1.03755 | ₹25,938.75 |
35,000 | ₹1.03321 | ₹36,162.35 |
50,000 | ₹1.02894 | ₹51,447.00 |
60,000 | ₹1.02687 | ₹61,612.20 |
1,20,000 | ₹0.98560 | ₹1,18,272.00 |
1,25,000 | ₹0.98312 | ₹1,22,890.00 |