
CRCW12063R16FKEA | |
|---|---|
DigiKey Part Number | 541-3.16FFTR-ND - Tape & Reel (TR) 541-3.16FFCT-ND - Cut Tape (CT) 541-3.16FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R16FKEA |
Description | RES SMD 3.16 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R16FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹4.28640 | ₹107.16 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.00060 | ₹300.06 |
| 250 | ₹2.43776 | ₹609.44 |
| 500 | ₹2.11346 | ₹1,056.73 |
| 1,000 | ₹1.85720 | ₹1,857.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.39555 | ₹6,977.75 |
| 10,000 | ₹1.28196 | ₹12,819.60 |
| 15,000 | ₹1.22664 | ₹18,399.60 |
| 25,000 | ₹1.16673 | ₹29,168.25 |
| 35,000 | ₹1.13245 | ₹39,635.75 |
| 50,000 | ₹1.10006 | ₹55,003.00 |