CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R24FKEA

DigiKey Part Number
541-3.24FFTR-ND - Tape & Reel (TR)
541-3.24FFCT-ND - Cut Tape (CT)
541-3.24FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R24FKEA
Description
RES SMD 3.24 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.24 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R24FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,421
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹4.96900₹49.69
25₹3.86920₹96.73
50₹3.21240₹160.62
100₹2.69770₹269.77
250₹2.19012₹547.53
500₹1.89726₹948.63
1,000₹1.66831₹1,668.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.96833₹4,841.65
10,000₹0.90994₹9,099.40
15,000₹0.90426₹13,563.90
25,000₹0.85116₹21,279.00
35,000₹0.84744₹29,660.40
50,000₹0.84379₹42,189.50
60,000₹0.84202₹50,521.20
1,20,000₹0.83594₹1,00,312.80
1,25,000₹0.83561₹1,04,451.25
Manufacturers Standard Package