
CRCW12063R90FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.90UTR-ND - Tape & Reel (TR) 541-3.90UCT-ND - Cut Tape (CT) 541-3.90UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R90FKEAHP |
Description | RES SMD 3.9 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R90FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.08000 | ₹33.08 |
| 10 | ₹18.05100 | ₹180.51 |
| 25 | ₹14.70560 | ₹367.64 |
| 50 | ₹12.79660 | ₹639.83 |
| 100 | ₹11.29390 | ₹1,129.39 |
| 250 | ₹9.77988 | ₹2,444.97 |
| 500 | ₹8.90474 | ₹4,452.37 |
| 1,000 | ₹8.21008 | ₹8,210.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.83024 | ₹34,151.20 |
| 10,000 | ₹6.51807 | ₹65,180.70 |
| 15,000 | ₹6.36588 | ₹95,488.20 |
| 25,000 | ₹6.20088 | ₹1,55,022.00 |
| 35,000 | ₹6.10637 | ₹2,13,722.95 |
| 50,000 | ₹6.01702 | ₹3,00,851.00 |