MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206453KFKEAHP

DigiKey Part Number
541-453KUTR-ND - Tape & Reel (TR)
541-453KUCT-ND - Cut Tape (CT)
541-453KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206453KFKEAHP
Description
RES SMD 453K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206453KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,832
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.85000₹24.85
10₹13.48800₹134.88
25₹10.86160₹271.54
50₹9.40640₹470.32
100₹8.24390₹824.39
250₹7.07080₹1,767.70
500₹6.39816₹3,199.08
1,000₹5.86216₹5,862.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.09776₹25,488.80
10,000₹4.84307₹48,430.70
15,000₹4.71896₹70,784.40
25,000₹4.58438₹1,14,609.50
35,000₹4.50731₹1,57,755.85
50,000₹4.43443₹2,21,721.50
60,000₹4.40031₹2,64,018.60
1,20,000₹4.28782₹5,14,538.40
1,25,000₹4.28196₹5,35,245.00
Manufacturers Standard Package