
CRCW1206453KFKEAHP | |
---|---|
DigiKey Part Number | 541-453KUTR-ND - Tape & Reel (TR) 541-453KUCT-ND - Cut Tape (CT) 541-453KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206453KFKEAHP |
Description | RES SMD 453K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206453KFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹13.48800 | ₹134.88 |
25 | ₹10.86160 | ₹271.54 |
50 | ₹9.40640 | ₹470.32 |
100 | ₹8.24390 | ₹824.39 |
250 | ₹7.07080 | ₹1,767.70 |
500 | ₹6.39816 | ₹3,199.08 |
1,000 | ₹5.86216 | ₹5,862.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.09776 | ₹25,488.80 |
10,000 | ₹4.84307 | ₹48,430.70 |
15,000 | ₹4.71896 | ₹70,784.40 |
25,000 | ₹4.58438 | ₹1,14,609.50 |
35,000 | ₹4.50731 | ₹1,57,755.85 |
50,000 | ₹4.43443 | ₹2,21,721.50 |
60,000 | ₹4.40031 | ₹2,64,018.60 |
1,20,000 | ₹4.28782 | ₹5,14,538.40 |
1,25,000 | ₹4.28196 | ₹5,35,245.00 |