
CRCW120647R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-47ARTR-ND - Tape & Reel (TR) 541-47ARCT-ND - Cut Tape (CT) 541-47ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0JNEAIF |
Description | RES SMD 47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹20.65000 | ₹516.25 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.30760 | ₹1,630.76 |
| 250 | ₹14.35808 | ₹3,589.52 |
| 500 | ₹13.23242 | ₹6,616.21 |
| 1,000 | ₹12.33876 | ₹12,338.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.49498 | ₹52,474.90 |
| 10,000 | ₹10.09270 | ₹1,00,927.00 |
| 15,000 | ₹9.89648 | ₹1,48,447.20 |
| 25,000 | ₹9.68374 | ₹2,42,093.50 |
| 35,000 | ₹9.56198 | ₹3,34,669.30 |
| 50,000 | ₹9.44664 | ₹4,72,332.00 |