
CRCW12064K32FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW12064K32FKEACTR-ND - Tape & Reel (TR) 541-CRCW12064K32FKEACCT-ND - Cut Tape (CT) 541-CRCW12064K32FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K32FKEAC |
Description | RES 4.32K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K32FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.46010 | ₹246.01 |
| 250 | ₹1.97556 | ₹493.89 |
| 500 | ₹1.69784 | ₹848.92 |
| 1,000 | ₹1.48073 | ₹1,480.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.09195 | ₹5,459.75 |
| 10,000 | ₹0.99551 | ₹9,955.10 |
| 15,000 | ₹0.94857 | ₹14,228.55 |
| 25,000 | ₹0.89779 | ₹22,444.75 |
| 35,000 | ₹0.86873 | ₹30,405.55 |
| 50,000 | ₹0.84126 | ₹42,063.00 |