
CRCW12064R70FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064R70FKTATR-ND - Tape & Reel (TR) 541-CRCW12064R70FKTACT-ND - Cut Tape (CT) 541-CRCW12064R70FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FKTA |
Description | RES SMD 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.29400 | ₹82.94 |
| 25 | ₹6.48560 | ₹162.14 |
| 50 | ₹5.47940 | ₹273.97 |
| 100 | ₹4.68730 | ₹468.73 |
| 250 | ₹3.88772 | ₹971.93 |
| 500 | ₹3.43298 | ₹1,716.49 |
| 1,000 | ₹3.07048 | ₹3,070.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.39879 | ₹11,993.95 |
| 10,000 | ₹2.23702 | ₹22,370.20 |
| 15,000 | ₹2.15831 | ₹32,374.65 |
| 25,000 | ₹2.07298 | ₹51,824.50 |
| 35,000 | ₹2.02413 | ₹70,844.55 |
| 50,000 | ₹1.97795 | ₹98,897.50 |