
CRCW120651K0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120651K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120651K0FKEACCT-ND - Cut Tape (CT) 541-CRCW120651K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120651K0FKEAC |
Description | RES 51K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120651K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.46010 | ₹246.01 |
| 250 | ₹1.97556 | ₹493.89 |
| 500 | ₹1.69784 | ₹848.92 |
| 1,000 | ₹1.48073 | ₹1,480.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.09195 | ₹5,459.75 |
| 10,000 | ₹0.99551 | ₹9,955.10 |
| 15,000 | ₹0.94857 | ₹14,228.55 |
| 25,000 | ₹0.89779 | ₹22,444.75 |
| 35,000 | ₹0.86873 | ₹30,405.55 |
| 50,000 | ₹0.84126 | ₹42,063.00 |