
CRCW1206604RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1206604RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206604RFKTACT-ND - Cut Tape (CT) 541-CRCW1206604RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206604RFKTA |
Description | RES SMD 604 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206604RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.50200 | ₹137.55 |
50 | ₹4.63220 | ₹231.61 |
100 | ₹3.95780 | ₹395.78 |
250 | ₹3.27628 | ₹819.07 |
500 | ₹2.88582 | ₹1,442.91 |
1,000 | ₹2.57523 | ₹2,575.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.12177 | ₹10,608.85 |
10,000 | ₹1.80107 | ₹18,010.70 |
15,000 | ₹1.74481 | ₹26,172.15 |
25,000 | ₹1.73391 | ₹43,347.75 |
35,000 | ₹1.72736 | ₹60,457.60 |
50,000 | ₹1.67491 | ₹83,745.50 |
60,000 | ₹1.67188 | ₹1,00,312.80 |
1,20,000 | ₹1.65532 | ₹1,98,638.40 |
1,25,000 | ₹1.65195 | ₹2,06,493.75 |