
CRCW1206620RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206620RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206620RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW1206620RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206620RJNEAHP |
Description | RES SMD 620 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206620RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.69800 | ₹136.98 |
| 25 | ₹10.99600 | ₹274.90 |
| 50 | ₹9.48640 | ₹474.32 |
| 100 | ₹8.28420 | ₹828.42 |
| 250 | ₹7.07096 | ₹1,767.74 |
| 500 | ₹6.37392 | ₹3,186.96 |
| 1,000 | ₹5.82040 | ₹5,820.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.92171 | ₹24,608.55 |
| 10,000 | ₹4.66778 | ₹46,677.80 |
| 15,000 | ₹4.54400 | ₹68,160.00 |
| 25,000 | ₹4.40982 | ₹1,10,245.50 |
| 35,000 | ₹4.33296 | ₹1,51,653.60 |
| 50,000 | ₹4.26028 | ₹2,13,014.00 |