
CRCW120668K0FKEAHP | |
|---|---|
DigiKey Part Number | CRCW120668K0FKEAHPTR-ND - Tape & Reel (TR) CRCW120668K0FKEAHPCT-ND - Cut Tape (CT) CRCW120668K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668K0FKEAHP |
Description | RES SMD 68K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.69800 | ₹136.98 |
| 25 | ₹11.03320 | ₹275.83 |
| 50 | ₹9.52360 | ₹476.18 |
| 100 | ₹8.31220 | ₹831.22 |
| 250 | ₹7.09704 | ₹1,774.26 |
| 500 | ₹6.39628 | ₹3,198.14 |
| 1,000 | ₹5.84183 | ₹5,841.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.76721 | ₹23,836.05 |
| 10,000 | ₹4.51812 | ₹45,181.20 |
| 15,000 | ₹4.39676 | ₹65,951.40 |
| 25,000 | ₹4.26520 | ₹1,06,630.00 |
| 35,000 | ₹4.18988 | ₹1,46,645.80 |
| 50,000 | ₹4.11862 | ₹2,05,931.00 |