
CRCW120668R0JNEAC | |
---|---|
DigiKey Part Number | 541-CRCW120668R0JNEACTR-ND - Tape & Reel (TR) 541-CRCW120668R0JNEACCT-ND - Cut Tape (CT) 541-CRCW120668R0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668R0JNEAC |
Description | RES 68 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668R0JNEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.81600 | ₹38.16 |
25 | ₹2.91080 | ₹72.77 |
50 | ₹2.39600 | ₹119.80 |
100 | ₹1.96120 | ₹196.12 |
250 | ₹1.54408 | ₹386.02 |
500 | ₹1.36304 | ₹681.52 |
1,000 | ₹1.18290 | ₹1,182.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.77789 | ₹3,889.45 |
10,000 | ₹0.57912 | ₹5,791.20 |
15,000 | ₹0.57521 | ₹8,628.15 |
25,000 | ₹0.57067 | ₹14,266.75 |
35,000 | ₹0.56796 | ₹19,878.60 |
50,000 | ₹0.56531 | ₹28,265.50 |
60,000 | ₹0.56403 | ₹33,841.80 |
1,20,000 | ₹0.55959 | ₹67,150.80 |
1,25,000 | ₹0.55935 | ₹69,918.75 |