
CRCW12066K04FKEAHP | |
---|---|
DigiKey Part Number | 541-6.04KUTR-ND - Tape & Reel (TR) 541-6.04KUCT-ND - Cut Tape (CT) 541-6.04KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066K04FKEAHP |
Description | RES SMD 6.04K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K04FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹12.95600 | ₹129.56 |
25 | ₹10.43600 | ₹260.90 |
50 | ₹9.01600 | ₹450.80 |
100 | ₹6.82410 | ₹682.41 |
250 | ₹6.00236 | ₹1,500.59 |
500 | ₹5.86748 | ₹2,933.74 |
1,000 | ₹5.58618 | ₹5,586.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.85017 | ₹24,250.85 |
10,000 | ₹4.49681 | ₹44,968.10 |
15,000 | ₹4.33832 | ₹65,074.80 |
25,000 | ₹4.17806 | ₹1,04,451.50 |
35,000 | ₹4.11911 | ₹1,44,168.85 |
50,000 | ₹4.06058 | ₹2,03,029.00 |
60,000 | ₹4.05450 | ₹2,43,270.00 |
1,20,000 | ₹4.03345 | ₹4,84,014.00 |