
CRCW12067R50FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12067R50FNEATR-ND - Tape & Reel (TR) 541-CRCW12067R50FNEACT-ND - Cut Tape (CT) 541-CRCW12067R50FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067R50FNEA |
Description | RES SMD 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067R50FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹4.95760 | ₹123.94 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.52240 | ₹352.24 |
| 250 | ₹2.87760 | ₹719.40 |
| 500 | ₹2.51230 | ₹1,256.15 |
| 1,000 | ₹2.22249 | ₹2,222.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.69449 | ₹8,472.45 |
| 10,000 | ₹1.56534 | ₹15,653.40 |
| 15,000 | ₹1.50247 | ₹22,537.05 |
| 25,000 | ₹1.43439 | ₹35,859.75 |
| 35,000 | ₹1.39545 | ₹48,840.75 |
| 50,000 | ₹1.35860 | ₹67,930.00 |