
CRCW1206976RFKEA | |
---|---|
DigiKey Part Number | 541-976FTR-ND - Tape & Reel (TR) 541-976FCT-ND - Cut Tape (CT) 541-976FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206976RFKEA |
Description | RES SMD 976 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206976RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.34800 | ₹43.48 |
25 | ₹3.33680 | ₹83.42 |
50 | ₹2.76860 | ₹138.43 |
100 | ₹2.31610 | ₹231.61 |
250 | ₹1.86708 | ₹466.77 |
500 | ₹1.60974 | ₹804.87 |
1,000 | ₹1.40653 | ₹1,406.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.06346 | ₹5,317.30 |
10,000 | ₹0.86282 | ₹8,628.20 |
15,000 | ₹0.81043 | ₹12,156.45 |
25,000 | ₹0.75780 | ₹18,945.00 |
35,000 | ₹0.70787 | ₹24,775.45 |
50,000 | ₹0.65826 | ₹32,913.00 |
60,000 | ₹0.65681 | ₹39,408.60 |
1,20,000 | ₹0.65181 | ₹78,217.20 |
1,25,000 | ₹0.65154 | ₹81,442.50 |