CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12069M09FKEA

DigiKey Part Number
541-9.09MFTR-ND - Tape & Reel (TR)
541-9.09MFCT-ND - Cut Tape (CT)
541-9.09MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12069M09FKEA
Description
RES SMD 9.09M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.09 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12069M09FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,654
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹4.34800₹43.48
25₹3.33680₹83.42
50₹2.76860₹138.43
100₹2.30720₹230.72
250₹1.86000₹465.00
500₹1.60442₹802.21
1,000₹1.40120₹1,401.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.10020₹5,501.00
10,000₹0.95706₹9,570.60
15,000₹0.90426₹13,563.90
25,000₹0.85116₹21,279.00
35,000₹0.80094₹28,032.90
50,000₹0.75108₹37,554.00
60,000₹0.74947₹44,968.20
1,20,000₹0.74392₹89,270.40
1,25,000₹0.74362₹92,952.50
Manufacturers Standard Package