


CRCW1210120RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1210120RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1210120RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1210120RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210120RFKEAHP |
Description | RES SMD 120 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210120RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹32.05600 | ₹320.56 |
| 25 | ₹26.98680 | ₹674.67 |
| 50 | ₹24.02340 | ₹1,201.17 |
| 100 | ₹21.69370 | ₹2,169.37 |
| 250 | ₹19.33424 | ₹4,833.56 |
| 500 | ₹17.96812 | ₹8,984.06 |
| 1,000 | ₹16.88344 | ₹16,883.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.57280 | ₹72,864.00 |
| 10,000 | ₹14.08376 | ₹1,40,837.60 |
| 15,000 | ₹13.84520 | ₹2,07,678.00 |
| 25,000 | ₹13.58652 | ₹3,39,663.00 |
| 35,000 | ₹13.43835 | ₹4,70,342.25 |
| 50,000 | ₹13.29811 | ₹6,64,905.50 |