Direct
Similar
Similar
Similar
Similar

CRCW12101K47FKEA | |
|---|---|
DigiKey Part Number | 541-1.47KAATR-ND - Tape & Reel (TR) 541-1.47KAACT-ND - Cut Tape (CT) 541-1.47KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K47FKEA |
Description | RES SMD 1.47K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K47FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹7.67840 | ₹191.96 |
| 50 | ₹6.50440 | ₹325.22 |
| 100 | ₹5.60980 | ₹560.98 |
| 250 | ₹4.69656 | ₹1,174.14 |
| 500 | ₹4.17286 | ₹2,086.43 |
| 1,000 | ₹3.75819 | ₹3,758.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.97878 | ₹14,893.90 |
| 10,000 | ₹2.79325 | ₹27,932.50 |
| 15,000 | ₹2.70283 | ₹40,542.45 |
| 25,000 | ₹2.60485 | ₹65,121.25 |
| 35,000 | ₹2.54877 | ₹89,206.95 |
| 50,000 | ₹2.49571 | ₹1,24,785.50 |


