200 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210200RJNEAHP

DigiKey Part Number
541-200NTR-ND - Tape & Reel (TR)
541-200NCT-ND - Cut Tape (CT)
541-200NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210200RJNEAHP
Description
RES SMD 200 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210200RJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,196
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹30.19200₹301.92
25₹25.30920₹632.73
50₹22.51380₹1,125.69
100₹20.28660₹2,028.66
250₹18.02588₹4,506.47
500₹16.71944₹8,359.72
1,000₹15.68227₹15,682.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹13.49054₹67,452.70
10,000₹13.02330₹1,30,233.00
15,000₹12.79537₹1,91,930.55
25,000₹12.54831₹3,13,707.75
35,000₹12.40668₹4,34,233.80
50,000₹12.27278₹6,13,639.00
Manufacturers Standard Package