20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121020K0JNEAIF

DigiKey Part Number
541-CRCW121020K0JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW121020K0JNEAIFCT-ND - Cut Tape (CT)
541-CRCW121020K0JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121020K0JNEAIF
Description
CRCW1210-IF 200 20K 5% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,781
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹45.36000₹45.36
10₹25.70700₹257.07
25₹21.39720₹534.93
50₹18.88300₹944.15
100₹16.90780₹1,690.78
250₹14.90612₹3,726.53
500₹13.74554₹6,872.77
1,000₹12.82595₹12,825.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.92214₹54,610.70
10,000₹10.50781₹1,05,078.10
15,000₹10.30575₹1,54,586.25
25,000₹10.08664₹2,52,166.00
35,000₹9.96116₹3,48,640.60
50,000₹9.84242₹4,92,121.00
Manufacturers Standard Package