
CRCW121020K0JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW121020K0JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW121020K0JNEAIFCT-ND - Cut Tape (CT) 541-CRCW121020K0JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121020K0JNEAIF |
Description | CRCW1210-IF 200 20K 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.36000 | ₹45.36 |
| 10 | ₹25.70700 | ₹257.07 |
| 25 | ₹21.39720 | ₹534.93 |
| 50 | ₹18.88300 | ₹944.15 |
| 100 | ₹16.90780 | ₹1,690.78 |
| 250 | ₹14.90612 | ₹3,726.53 |
| 500 | ₹13.74554 | ₹6,872.77 |
| 1,000 | ₹12.82595 | ₹12,825.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.92214 | ₹54,610.70 |
| 10,000 | ₹10.50781 | ₹1,05,078.10 |
| 15,000 | ₹10.30575 | ₹1,54,586.25 |
| 25,000 | ₹10.08664 | ₹2,52,166.00 |
| 35,000 | ₹9.96116 | ₹3,48,640.60 |
| 50,000 | ₹9.84242 | ₹4,92,121.00 |