


CRCW1210220RFKEAHP | |
|---|---|
DigiKey Part Number | 541-220DTR-ND - Tape & Reel (TR) 541-220DCT-ND - Cut Tape (CT) 541-220DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210220RFKEAHP |
Description | RES SMD 220 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210220RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.93000 | ₹52.93 |
| 10 | ₹30.52700 | ₹305.27 |
| 25 | ₹25.55560 | ₹638.89 |
| 50 | ₹22.72020 | ₹1,136.01 |
| 100 | ₹20.47090 | ₹2,047.09 |
| 250 | ₹18.18372 | ₹4,545.93 |
| 500 | ₹16.86626 | ₹8,433.13 |
| 1,000 | ₹15.81814 | ₹15,818.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.60396 | ₹68,019.80 |
| 10,000 | ₹13.13169 | ₹1,31,316.90 |
| 15,000 | ₹12.90131 | ₹1,93,519.65 |
| 25,000 | ₹12.65152 | ₹3,16,288.00 |
| 35,000 | ₹12.50845 | ₹4,37,795.75 |
| 50,000 | ₹12.37306 | ₹6,18,653.00 |