CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210249RFKEA

DigiKey Part Number
541-249AATR-ND - Tape & Reel (TR)
541-249AACT-ND - Cut Tape (CT)
541-249AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210249RFKEA
Description
RES SMD 249 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210249RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,661
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹8.69700₹86.97
25₹6.88640₹172.16
50₹5.85680₹292.84
100₹5.04040₹504.04
250₹4.22048₹1,055.12
500₹3.74838₹1,874.19
1,000₹3.37656₹3,376.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.83666₹14,183.30
10,000₹2.67516₹26,751.60
15,000₹2.53453₹38,017.95
25,000₹2.05788₹51,447.00
35,000₹2.05038₹71,763.30
50,000₹2.04304₹1,02,152.00
60,000₹2.03950₹1,22,370.00
1,20,000₹2.02724₹2,43,268.80
Manufacturers Standard Package