
CRCW12102R00JNEA | |
---|---|
DigiKey Part Number | 541-2.0VTR-ND - Tape & Reel (TR) 541-2.0VCT-ND - Cut Tape (CT) 541-2.0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R00JNEA |
Description | RES SMD 2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R00JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹8.07500 | ₹80.75 |
25 | ₹6.35360 | ₹158.84 |
50 | ₹5.35980 | ₹267.99 |
100 | ₹4.00220 | ₹400.22 |
250 | ₹3.37920 | ₹844.80 |
500 | ₹3.18576 | ₹1,592.88 |
1,000 | ₹2.93374 | ₹2,933.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.19632 | ₹10,981.60 |
10,000 | ₹1.80107 | ₹18,010.70 |
15,000 | ₹1.79131 | ₹26,869.65 |
25,000 | ₹1.78020 | ₹44,505.00 |
35,000 | ₹1.77353 | ₹62,073.55 |
50,000 | ₹1.76699 | ₹88,349.50 |
60,000 | ₹1.76384 | ₹1,05,830.40 |
1,20,000 | ₹1.75291 | ₹2,10,349.20 |