392 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210392RFKEA

DigiKey Part Number
541-CRCW1210392RFKEATR-ND - Tape & Reel (TR)
541-CRCW1210392RFKEACT-ND - Cut Tape (CT)
541-CRCW1210392RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210392RFKEA
Description
RES SMD 392 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210392RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹9.69100₹96.91
25₹7.67840₹191.96
50₹6.50440₹325.22
100₹5.60980₹560.98
250₹4.69656₹1,174.14
500₹4.17286₹2,086.43
1,000₹3.75819₹3,758.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.97878₹14,893.90
10,000₹2.79325₹27,932.50
15,000₹2.70283₹40,542.45
25,000₹2.60485₹65,121.25
35,000₹2.54877₹89,206.95
50,000₹2.49571₹1,24,785.50
Manufacturers Standard Package