CRCW12103K01FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 10,045
Unit Price: ₹0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.02386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.06511
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.05475
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,409
Unit Price: ₹0.24000
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12103K01FKTB

DigiKey Part Number
CRCW12103K01FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12103K01FKTB
Description
RES SMD 3.01K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12103K01FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.16157₹61,615.70
Manufacturers Standard Package