


CRCW1210470RFKEAHP | |
---|---|
DigiKey Part Number | 541-470DTR-ND - Tape & Reel (TR) 541-470DCT-ND - Cut Tape (CT) 541-470DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210470RFKEAHP |
Description | RES SMD 470 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210470RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹23.60500 | ₹236.05 |
25 | ₹19.62920 | ₹490.73 |
50 | ₹17.35760 | ₹867.88 |
100 | ₹15.46740 | ₹1,546.74 |
250 | ₹13.72984 | ₹3,432.46 |
500 | ₹12.67562 | ₹6,337.81 |
1,000 | ₹11.83969 | ₹11,839.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹9.25381 | ₹46,269.05 |