


CRCW121047K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.0KDTR-ND - Tape & Reel (TR) 541-47.0KDCT-ND - Cut Tape (CT) 541-47.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121047K0FKEAHP |
Description | RES SMD 47K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121047K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹29.54000 | ₹295.40 |
| 25 | ₹24.67560 | ₹616.89 |
| 50 | ₹21.91740 | ₹1,095.87 |
| 100 | ₹19.73680 | ₹1,973.68 |
| 250 | ₹17.51896 | ₹4,379.74 |
| 500 | ₹16.23672 | ₹8,118.36 |
| 1,000 | ₹15.21821 | ₹15,218.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.07325 | ₹65,366.25 |
| 10,000 | ₹12.61459 | ₹1,26,145.90 |
| 15,000 | ₹12.39088 | ₹1,85,863.20 |
| 25,000 | ₹12.14836 | ₹3,03,709.00 |
| 35,000 | ₹12.00944 | ₹4,20,330.40 |
| 50,000 | ₹11.87803 | ₹5,93,901.50 |