
CRCW121047R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-47NTR-ND - Tape & Reel (TR) 541-47NCT-ND - Cut Tape (CT) 541-47NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121047R0JNEAHP |
Description | RES SMD 47 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121047R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹25.81300 | ₹258.13 |
| 25 | ₹21.47000 | ₹536.75 |
| 50 | ₹18.95400 | ₹947.70 |
| 100 | ₹16.97850 | ₹1,697.85 |
| 250 | ₹14.97684 | ₹3,744.21 |
| 500 | ₹13.81948 | ₹6,909.74 |
| 1,000 | ₹12.90067 | ₹12,900.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.99632 | ₹54,981.60 |
| 10,000 | ₹10.58267 | ₹1,05,826.70 |
| 15,000 | ₹10.38098 | ₹1,55,714.70 |
| 25,000 | ₹10.16219 | ₹2,54,054.75 |
| 35,000 | ₹10.03693 | ₹3,51,292.55 |
| 50,000 | ₹9.91838 | ₹4,95,919.00 |