
CRCW12104R30JNEA | |
---|---|
DigiKey Part Number | 541-4.3VTR-ND - Tape & Reel (TR) 541-4.3VCT-ND - Cut Tape (CT) 541-4.3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R30JNEA |
Description | RES SMD 4.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R30JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹8.07500 | ₹80.75 |
25 | ₹6.35360 | ₹158.84 |
50 | ₹5.35980 | ₹267.99 |
100 | ₹4.60560 | ₹460.56 |
250 | ₹3.84068 | ₹960.17 |
500 | ₹3.40230 | ₹1,701.15 |
1,000 | ₹3.05354 | ₹3,053.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.54755 | ₹12,737.75 |
10,000 | ₹2.38249 | ₹23,824.90 |
15,000 | ₹2.30209 | ₹34,531.35 |
25,000 | ₹2.21495 | ₹55,373.75 |
35,000 | ₹2.16505 | ₹75,776.75 |
50,000 | ₹2.11789 | ₹1,05,894.50 |
60,000 | ₹2.09583 | ₹1,25,749.80 |
1,20,000 | ₹2.02306 | ₹2,42,767.20 |
1,25,000 | ₹2.01927 | ₹2,52,408.75 |