
CRCW12104R99FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12104R99FNEATR-ND - Tape & Reel (TR) 541-CRCW12104R99FNEACT-ND - Cut Tape (CT) 541-CRCW12104R99FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R99FNEA |
Description | RES SMD 4.99 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R99FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹11.48040 | ₹287.01 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹8.66630 | ₹866.63 |
| 250 | ₹7.41388 | ₹1,853.47 |
| 500 | ₹6.69262 | ₹3,346.31 |
| 1,000 | ₹6.11952 | ₹6,119.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.00837 | ₹25,041.85 |
| 10,000 | ₹4.75155 | ₹47,515.50 |
| 15,000 | ₹4.62644 | ₹69,396.60 |
| 25,000 | ₹4.49082 | ₹1,12,270.50 |
| 35,000 | ₹4.41313 | ₹1,54,459.55 |
| 50,000 | ₹4.33967 | ₹2,16,983.50 |