
CRCW12106K81FKEA | |
---|---|
DigiKey Part Number | 541-6.81KAATR-ND - Tape & Reel (TR) 541-6.81KAACT-ND - Cut Tape (CT) 541-6.81KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12106K81FKEA |
Description | RES SMD 6.81K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12106K81FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹8.69700 | ₹86.97 |
25 | ₹6.88640 | ₹172.16 |
50 | ₹5.85680 | ₹292.84 |
100 | ₹5.04040 | ₹504.04 |
250 | ₹4.22048 | ₹1,055.12 |
500 | ₹3.85486 | ₹1,927.43 |
1,000 | ₹3.37656 | ₹3,376.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.47815 | ₹12,390.75 |
10,000 | ₹2.26784 | ₹22,678.40 |
15,000 | ₹2.20969 | ₹33,145.35 |
25,000 | ₹2.15035 | ₹53,758.75 |
35,000 | ₹2.14261 | ₹74,991.35 |
50,000 | ₹2.13500 | ₹1,06,750.00 |
60,000 | ₹2.13133 | ₹1,27,879.80 |
1,20,000 | ₹2.11864 | ₹2,54,236.80 |
1,25,000 | ₹2.11795 | ₹2,64,743.75 |